PSR-SPP- 24UC/THC4/2X1/1X2
Phoenix ContactSafety relay for two-hand control devices in accordance with EN 574 type IIIC up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - synchronous activation monitoring < 0.5 s - 2 N/O contacts - 1 N/C contact - safe isolation - width: 22.5 mm - pluggable Push-in terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24UC/THC4/2X1/1X2
Alias/AKA:
2963983
RoHS:
Yes
HTS:
8504407018
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
60DC,125AC mA
Coil Resistance:
N/A
Dimension:
22.5 x 99 x 114.5 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
N/A
Contact Arrangement:
DPST-NO,SPST-NC
Contact Form:
2 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Safety relay for two-hand control devices in accordance with EN 574 type IIIC up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - synchronous activation monitoring < 0.5 s - 2 N/O contacts - 1 N/C contact - safe isolation - width: 22.5 mm - pluggable Push-in terminal block
Search Keywords:
PSRSPP24UCTHC42X11X2
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$318.44
$318.440
3
$305.36
$916.080
5
$297.21
$1,486.050
10
$292.76
$2,927.600
15
+
$288.36
$4,325.400
Product Guides