PTFIX 6X2 5-NS35A YE
Phoenix ContactDistribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PTFIX 6X2 5-NS35A YE
Alias/AKA:
3273138
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
PTFIX6X25NS35AYE
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.45
$24.500
100
$2.04
$204.000
250
$1.92
$480.000
500
$1.85
$925.000
1,000
$1.80
$1,800.000
2,500
$1.75
$4,375.000
5,000
$1.72
$8,600.000
7,500
+
$1.70
$12,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PTFIX 6X2 5-NS35A BN
Distribution block - Block with horizontal alignment - The blocks can be bridged with one ...
3273132
Distribution block - Block with horizontal alignment - The blocks can be bridged with one ...
3273140
Distribution block - Block with horizontal alignment - The blocks can be bridged with one ...
3273146
Distribution block - Block with horizontal alignment - The blocks can be bridged with one ...
PTFIX 6X2 5-NS35A VT
Distribution block - Block with horizontal alignment - The blocks can be bridged with one ...