Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT4-DIODE/48DC/2X20/1X4
Alias/AKA:
2907720
RoHS:
Yes
HTS:
8504909690
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
30 to 65 V
Number of Outputs:
1
Output Voltage:
48 V
Output Current:
40 A
Mounting:
DIN Rail
Dimension:
125 x 50 x 130 mm
Output Type:
Fixed
Family:
2907720
Module DC-DC 48VIN 1-OUT 48V 40A 8-Pin
Search Keywords:
QUINT4DIODE48DC2X201X4
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$146.42
$146.420
5
$135.49
$677.450
10
$122.68
$1,226.800
25
$120.84
$3,021.000
50
$117.90
$5,895.000
75
$116.13
$8,709.750
100
+
$114.39
$11,439.000
Product Guides