help desk software
DATA SHEET

QUINT4-PS/1AC/24DC/2.5/SC

Phoenix Contact

Primary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 2.5 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT4-PS/1AC/24DC/2.5/SC
Alias/AKA:
2904598
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
32 x 159 mm
The PHOENIX CONTACT QUINT4-PS/1AC/24DC/2.5/SC is a versatile primary-switched power supply unit that offers reliable and efficient power distribution. Designed for use in industrial applications, this unit features a convenient screw connection for easy installation. It is suitable for DIN rail mounting, ensuring a secure and space-saving setup.With a 1-phase input, the QUINT4-PS/1AC/24DC/2.5/SC provides a steady 24 V DC output with a current rating of 2.5 A, making it ideal for powering a range of devices and systems. This power supply unit is built to the high standards set by PHOENIX CONTACT, ensuring long-term performance and durability.
Search Keywords:
QUINT4PS1AC24DC25SC
IN STOCK: 0
On Order:
120   can ship 12/26/24 
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.23
$106.230
5
$98.31
$491.550
10
$90.23
$902.300
25
$87.82
$2,195.500
50
$85.54
$4,277.000
100
$84.26
$8,426.000
250 +
$82.99
$20,747.500
Tools/3D Models
Product Guides