QUINT4-UPS/24DC/24DC/20
Phoenix ContactQUINT UPS with IQ Technology - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 20 A - charging current: 5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT4-UPS/24DC/24DC/20
Alias/AKA:
2907071
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part QUINT4-UPS/24DC/24DC/20 is a reliable and efficient UPS module specially designed for DIN rail mounting. With its advanced IQ Technology, this QUINT UPS is capable of providing reliable power backup and protection for critical applications. Featuring an input voltage rating of 24 V DC and an output voltage of 24 V DC with a current capacity of 20 A, this UPS module ensures consistent and stable power supply to your sensitive equipment. Additionally, the charging current of 5 A efficiently charges the connected batteries, ensuring their optimal performance and extended lifespan. The QUINT4-UPS/24DC/24DC/20 is a compact and space-saving solution, perfect for industrial environments where space is limited. With its high-quality construction and intelligent features, this UPS module offers superior protection against power fluctuations, voltage sags, and outages. Trust in the reliability and performance of this PHOENIX CONTACT UPS for your critical applications.
Search Keywords:
QUINT4UPS24DC24DC20
IN STOCK:
26
Ships today, if you order in
Manufacturer Stock:
150
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$353.55
$353.550
3
$340.85
$1,022.550
5
$309.86
$1,549.300
10
$291.64
$2,916.400
15
+
$287.26
$4,308.900
Product Guides