QUINT-BAT/24DC/ 3.4AH
Phoenix ContactEnergy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah. Connection via pin cable lug - 14 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-BAT/24DC/ 3.4AH
Alias/AKA:
2866349
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
123 x 112 x 145 mm
Operating Temperature:
0 to 40 °C
End of Life:
Final orders must be placed by 11/30/2024
The PHOENIX CONTACT QUINT-BAT/24DC/3.4AH is an energy storage device that uses lead AGM (Absorbent Glass Mat) and VRLA (Valve-Regulated Lead-Acid) technology. It is designed to provide reliable backup power in 24 V DC systems. With a capacity of 3.4 Ah, this battery ensures prolonged operation during power outages. It features a secure connection via a pin cable lug with a diameter of 14 mm. This energy storage device is ideal for various applications where a dependable backup power source is required.
Search Keywords:
QUINTBAT24DC34AH
End of Life: Final orders must be placed by 11/30/2024
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$308.81
$308.810
3
$304.18
$912.540
5
$299.62
$1,498.100
10
$295.12
$2,951.200
15
+
$290.70
$4,360.500
Product Guides