QUINT-BUFFER/24DC/24DC/40
Phoenix ContactQUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - with integrated SFB (selective fuse breaking) technology - including mounted universal DIN rail adapter UTA 107 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-BUFFER/24DC/24DC/40
Alias/AKA:
2320393
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Capacity:
N/A
Battery Voltage Rating:
N/A
Efficiency:
99 %
Backup Time:
N/A
Data Lines Connector:
N/A
Battery Recharge Time:
N/A
Family:
2320393
The PHOENIX CONTACT part QUINT-BUFFER/24DC/24DC/40 is a high-performance buffer module designed for DIN rail mounting. This module features maintenance-free capacitor-based energy storage, ensuring reliable power supply even during temporary power interruptions. The input voltage is 24 V DC, and the output voltage is 24 V DC with a maximum current capacity of 40 A.Equipped with integrated SFB (selective fuse breaking) technology, this buffer module offers enhanced protection against short circuits, overloads, and other electrical faults. It includes a mounted universal DIN rail adapter UTA 107, providing convenient and secure mounting options.With its robust design and advanced features, the PHOENIX CONTACT QUINT-BUFFER/24DC/24DC/40 is an ideal solution for demanding industrial applications requiring stable and uninterrupted power supply.
Search Keywords:
QUINTBUFFER24DC24DC40
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$529.44
$529.440
3
$501.20
$1,503.600
5
$493.69
$2,468.450
10
+
$486.28
$4,862.800
Product Guides