QUINT-DC-UPS/24DC/10
Phoenix ContactUninterruptible power supply 24 V DC/10 A, with integrated 1.3 Ah battery module. In the download area, there is a clearly arranged selection table available with load currents and buffer times, as well as charging times after buffer mode.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-DC-UPS/24DC/10
Alias/AKA:
2866226
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Capacity:
1.3Ah
Backup Time:
1.5 min
Data Lines Connector:
N/A
Battery Recharge Time:
N/A
Efficiency:
91 %
Battery Voltage Rating:
N/A
Family:
2866226
Life Cycle:
Discontinued & Replaced
The 2866226 is uninterruptible power supply 24 V DC/10 A, with integrated 1.3 Ah battery module. In the download area, there is a clearly arranged selection table available with load currents and buffer times, as well as charging times after buffer mode.
Search Keywords:
QUINTDCUPS24DC10
This product is not in stock and cannot be back-ordered
Product Guides