help desk software
DATA SHEET

QUINT-PS-100-240AC/24DC/ 2

Phoenix Contact

AC/DC Power Supply Single-OUT 24V 2.5A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS-100-240AC/24DC/ 2
Alias/AKA:
2938578
RoHS:
Yes
HTS:
8504407007
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 125 x 55 mm
The PHOENIX CONTACT part QUINT-PS-100-240AC/24DC/2 is an efficient and reliable AC/DC power supply designed for industrial applications. It provides a single output of 24V 2.5A, making it suitable for powering various devices and equipment. With its compact design and high-quality construction, this power supply ensures stable and regulated power delivery, protecting your valuable equipment from voltage fluctuations. The QUINT-PS-100-240AC/24DC/2 is the perfect choice for demanding industrial environments, offering a combination of performance, durability, and safety.
Search Keywords:
QUINTPS100240AC24DC2
IN STOCK: 0
Factory Lead-Time
7 Weeks
Tools/3D Models
Product Guides