QUINT-PS/12DC/12DC/8
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - input: 12 V DC - output: 12 V DC/8 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/12DC/12DC/8
Alias/AKA:
2905007
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
9 to 18 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
8(Typ) A
Output Power:
N/A
Mounting:
DIN Rail
Type:
N/A
Dimension:
125 x 48 x 1304388mmmm
Output Type:
Fixed4399
Family:
2905007
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - input: 12 V DC - output: 12 V DC/8 A
Search Keywords:
QUINTPS12DC12DC8
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$383.89
$383.890
3
$368.33
$1,104.990
5
$362.81
$1,814.050
10
+
$353.98
$3,539.800
Product Guides
Accessories
QUINT-PS/1AC/12DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-PS/1AC/12DC/15
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter