QUINT-PS/1AC/24DC/20
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 24 V DC/20 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/1AC/24DC/20
Alias/AKA:
2866776
RoHS:
Yes
HTS:
8504407012
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 125 x 90 mm
The PHOENIX CONTACT QUINT-PS/1AC/24DC/20 is a high-quality power supply designed for DIN rail mounting. It features an innovative SFB (Selective Fuse Breaking) Technology, which ensures reliable and quick protection against overloads and short circuits. With a 1-phase input and an output of 24 V DC/20 A, this power supply is ideal for a wide range of applications. It provides a stable and efficient power source, ensuring uninterrupted operation of your devices and equipment. The QUINT-PS/1AC/24DC/20 is built to the highest industry standards, guaranteeing its durability and longevity. Its compact design makes it easy to install and integrate into your existing systems. Whether you need a power supply for industrial automation, control systems, or other applications, the PHOENIX CONTACT QUINT-PS/1AC/24DC/20 is a reliable choice that delivers excellent performance and protection.
Search Keywords:
QUINTPS1AC24DC20
IN STOCK:
63
Ships today, if you order in
Manufacturer Stock:
2,509
can ship
11/18/24
On Order:
120
can ship 1/23/25
Factory Lead-Time
14 Weeks
can ship
2/12/25
Quantity
Unit Price
Ext. Price
1
$408.87
$408.870
3
$392.30
$1,176.900
5
$386.41
$1,932.050
10
+
$377.01
$3,770.100
Product Guides
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 6A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-PS/FAN/4
The fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other ac ...
QUINT-ORING/24DC/2X20/1X40
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec ...
CB TM1 10A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 8A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UTA 107
Universal DIN rail adapter - for screwing on switchgear