QUINT-PS/1AC/24DC/ 3.5
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 24 V DC/3.5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/1AC/24DC/ 3.5
Alias/AKA:
2866747
RoHS:
Yes
HTS:
8504407007
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.5 A
Maximum Output Power:
84 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 122 x 35 mm
The PHOENIX CONTACT QUINT-PS/1AC/24DC/3.5 is a reliable and efficient primary-switched QUINT POWER power supply designed for DIN rail mounting. It is equipped with SFB (Selective Fuse Breaking) Technology, which provides enhanced protection by instantaneously tripping the circuit breaker in the event of a short circuit. This power supply has an input of 1-phase and delivers a steady output of 24 V DC with a current rating of 3.5 A. It is suitable for a wide range of applications that require a stable and secure power source, such as industrial automation, control systems, and machinery. The QUINT-PS/1AC/24DC/3.5 ensures reliable operation with a wide input voltage range, high power reserves, and excellent energy efficiency. It is built with robust and durable components, making it ideal for harsh industrial environments. Additionally, its compact design allows for easy installation and saves valuable space on the DIN rail.
Search Keywords:
QUINTPS1AC24DC35
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
804
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$249.69
$249.690
3
$239.43
$718.290
5
$235.84
$1,179.200
10
$232.30
$2,323.000
25
+
$226.99
$5,674.750
Product Guides
Accessories
QUINT-ORING/24DC/2X10/1X20
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB techn ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-PS/FAN/4
The fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other ac ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter