QUINT-PS/1AC/24DC/40
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 1-phase - output: 24 V DC/40 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/1AC/24DC/40
Alias/AKA:
2866789
RoHS:
Yes
HTS:
8504407018
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
180 x 130 x 125 mm
The PHOENIX CONTACT QUINT-PS/1AC/24DC/40 is a highly reliable and efficient primary-switched QUINT POWER power supply designed for DIN rail mounting. It features SFB (Selective Fuse Breaking) technology, which ensures quick detection and isolation of faulty output loads, preventing the entire system from shutting down. With a 1-phase input, this power supply delivers a steady output of 24 V DC/40 A, making it ideal for a wide range of industrial applications. The compact design and easy installation on a DIN rail make it suitable for space-constrained environments. The QUINT-PS/1AC/24DC/40 power supply is built with top-quality components, ensuring long-term performance and durability. Its high efficiency design helps in reducing energy consumption and minimizing heat dissipation. Overall, the QUINT-PS/1AC/24DC/40 power supply from PHOENIX CONTACT is a reliable and advanced solution that guarantees optimal performance and protection for your industrial systems.
Search Keywords:
QUINTPS1AC24DC40
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
32
can ship
10/28/24
Factory Lead-Time
14 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$1,109.47
$1,109.470
3
$1,092.83
$3,278.490
5
$1,076.44
$5,382.200
10
+
$1,060.29
$10,602.900
DOWNLOADS
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 6A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-ORING/24DC/2X20/1X40
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-PS/FAN/4
The fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other ac ...
CB TM1 10A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 8A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UTA 107
Universal DIN rail adapter - for screwing on switchgear