QUINT-PS/1AC/48DC/ 5
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 48 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/1AC/48DC/ 5
Alias/AKA:
2866679
RoHS:
Yes
HTS:
8504407012
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5.0 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 125 x 60 mm
The PHOENIX CONTACT part QUINT-PS/1AC/48DC/ 5 is a primary-switched QUINT POWER power supply designed for DIN rail mounting. It features SFB (Selective Fuse Breaking) Technology, providing exceptional protection and reliability. This power supply has a 1-phase input and provides a 48 V DC output with a current rating of 5 A. It is designed to deliver reliable and efficient power for various industrial applications. With its compact design and easy installation on a DIN rail, the QUINT-PS/1AC/48DC/ 5 is a versatile and reliable solution for your power supply needs. Whether you are working on a small-scale project or a large-scale industrial application, this power supply is sure to deliver optimal performance and peace of mind.
Search Keywords:
QUINTPS1AC48DC5
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$589.30
$589.300
3
$557.87
$1,673.610
5
$549.50
$2,747.500
10
+
$541.26
$5,412.600
Product Guides
Accessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
TRIO-DIODE/48DC/2X10/1X20
Redundancy module with function monitoring - 48 V DC - 2x 10 A - 1x 20 A
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-PS-ADAPTERS7/2
Assembly adapter for QUINT POWER 10A on S7-300 rail
UTA 107
Universal DIN rail adapter - for screwing on switchgear
QUINT-DIODE/48DC/2X20/1X40
DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.