QUINT-PS/24DC/12DC/ 8
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 12 V DC/8 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/12DC/ 8
Alias/AKA:
2320115
RoHS:
Yes
HTS:
8504407007
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
8 A
Output Power:
96 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 32 x 130 mm
Output Type:
Fixed
Family:
2320115
The QUINT-PS/24DC/12DC/8 is a highly efficient primary-switched DC/DC converter designed for DIN rail mounting. Equipped with the innovative SFB (Selective Fuse Breaking) technology, this converter ensures reliable protection and increased system availability.Operating at an input voltage of 24 V DC, it delivers a stable output voltage of 12 V DC with a current rating of 8 A. This allows for seamless integration into various industrial applications, such as automation, control systems, and telecommunications.With its compact and robust design, the QUINT-PS/24DC/12DC/8 is built for durability and reliability, making it suitable for harsh environments. Additionally, its high efficiency rating minimizes energy consumption and reduces overall operating costs.Experience the superior performance and exceptional quality of the QUINT-PS/24DC/12DC/8 – the perfect solution for your DC power conversion needs.
Search Keywords:
QUINTPS24DC12DC8
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
300
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$354.96
$354.960
3
$340.37
$1,021.110
5
$331.30
$1,656.500
10
$326.33
$3,263.300
15
+
$321.43
$4,821.450
Product Guides
Accessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-PS/1AC/24DC/10
Primary-switched QUINT POWER supply for DIN rail mounting with SFB (selective fuse breakin ...
QUINT-PS/3AC/24DC/10
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter