QUINT-PS/24DC/24DC/10
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/10 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/24DC/10
Alias/AKA:
2320092
RoHS:
Yes
HTS:
8504407012
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
10 A
Output Power:
240 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 48 x 130 mm
Output Type:
Fixed
Family:
2320092
The PHOENIX CONTACT QUINT-PS/24DC/24DC/10 is a highly reliable primary-switched DC/DC converter designed for DIN rail mounting. Equipped with innovative SFB (Selective Fuse Breaking) Technology, this converter ensures optimal protection against short circuits and overloads. Featuring a 24V DC input, the QUINT-PS/24DC/24DC/10 delivers a 24V DC output with a maximum current of 10A. This makes it perfect for a wide range of industrial applications, including automation systems, control cabinets, and power supply solutions. With its compact size and efficient design, this PHOENIX CONTACT DC/DC converter offers excellent energy efficiency, minimal power loss, and reliable operation even in demanding environments. Trustworthy and durable, the QUINT-PS/24DC/24DC/10 is a dependable solution for all your DC power conversion needs.
Search Keywords:
QUINTPS24DC24DC10
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
171
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$460.64
$460.640
3
$441.97
$1,325.910
5
$435.34
$2,176.700
10
+
$424.75
$4,247.500
Product Guides
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-ORING/24DC/2X20/1X40
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec ...
QUINT-PS/1AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter
QUINT-PS/3AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...