QUINT-PS/24DC/24DC/20
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/20 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/24DC/20
Alias/AKA:
2320102
RoHS:
Yes
HTS:
8504407012
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
20 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 82 x 130 mm
Output Type:
Fixed
Family:
2320102
The PHOENIX CONTACT QUINT-PS/24DC/24DC/20 is a reliable and efficient DC/DC converter designed for DIN rail mounting. With its advanced SFB (Selective Fuse Breaking) Technology, it ensures secure and reliable power supply for critical applications. The input voltage of 24 V DC and the output voltage of 24 V DC/20 A make it suitable for a wide range of industrial and automation systems. Trust in the QUINT-PS/24DC/24DC/20 to deliver consistent and dependable performance in demanding environments.
Search Keywords:
QUINTPS24DC24DC20
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$651.48
$651.480
3
$616.73
$1,850.190
5
$607.48
$3,037.400
10
+
$598.37
$5,983.700
Product Guides
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 6A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-ORING/24DC/2X20/1X40
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec ...
QUINT-PS/3AC/24DC/40
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
CB TM1 10A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 8A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-PS-ADAPTERS7/2
Assembly adapter for QUINT POWER 10A on S7-300 rail
UTA 107
Universal DIN rail adapter - for screwing on switchgear
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-PS/1AC/24DC/40
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
CUSTOMERS
ALSO BOUGHT
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
5236WCDB16X404
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
RD3501-D
SSR DS 350V 1A 3-32VDC