QUINT-PS/24DC/24DC/ 5
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/24DC/ 5
Alias/AKA:
2320034
RoHS:
Yes
HTS:
8504407007
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
5 A
Output Power:
120 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 32 x 130 mm
Output Type:
Fixed
Family:
2320034
The QUINT-PS/24DC/24DC/ 5 is a reliable and high-performance primary-switched DC/DC converter specifically designed for DIN rail mounting. It features the innovative SFB (Selective Fuse Breaking) technology, ensuring superior protection and minimal downtime.With an input voltage of 24 V DC, this converter provides a consistent and precise output voltage of 24V DC at a current of 5A, making it suitable for a wide range of industrial applications.The QUINT-PS/24DC/24DC/ 5 is highly efficient and offers exceptional reliability, guaranteeing uninterrupted operation even under challenging conditions. Its compact design and easy installation on a DIN rail make it ideal for space-constrained environments.This DC/DC converter is the perfect solution for applications that require reliable and stable power supply, ensuring optimal performance and protection.
Search Keywords:
QUINTPS24DC24DC5
IN STOCK:
0
Manufacturer Stock:
94
can ship
12/9/24
On Order:
30
can ship 12/11/24
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$333.73
$333.730
3
$320.02
$960.060
5
$311.48
$1,557.400
10
$306.81
$3,068.100
15
+
$302.21
$4,533.150
Product Guides
Accessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UTA 107/30
Universal DIN rail adapter
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-ORING/24DC/2X10/1X20
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB techn ...
QUINT-PS/1AC/24DC/10
Primary-switched QUINT POWER supply for DIN rail mounting with SFB (selective fuse breakin ...
QUINT-PS/3AC/24DC/10
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
CUSTOMERS
ALSO BOUGHT
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
5236WCDB16X404
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
RD3501-D
SSR DS 350V 1A 3-32VDC