QUINT-PS/24DC/24DC/ 5/CO
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 24 V DC - output: 24 V DC/5 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/24DC/ 5/CO
Alias/AKA:
2320542
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
5 A
Output Power:
120 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 32 x 130 mm
Output Type:
Fixed
Family:
N/A
Life Cycle:
Discontinued
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 24 V DC - output: 24 V DC/5 A
Search Keywords:
QUINTPS24DC24DC5COAccessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-ORING/24DC/2X10/1X20
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB techn ...
QUINT-PS/1AC/24DC/10
Primary-switched QUINT POWER supply for DIN rail mounting with SFB (selective fuse breakin ...
QUINT-PS/3AC/24DC/10
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS/1AC/24DC/10/CO
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter