QUINT-PS/24DC/48DC/ 5
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 48 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/48DC/ 5
Alias/AKA:
2320128
RoHS:
Yes
HTS:
8504407012
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
48 V
Output Current:
5 A
Output Power:
240 W
Mounting:
DIN Rail
Type:
Step Up
Dimension:
125 x 48 x 130 mm
Output Type:
Fixed
Family:
2320128
2320128 is a QUINT mini DC/DC converter which alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. It has a nominal input voltage range of 18 to 32 VDC, nominal output voltage of 48VDC, nominal output current of 5A, selective fuse breaking of 30A (12 ms) and efficiency of 92.5% or higher. The product can be mounted in horizontal DIN rail, and can also be connected in series or parallel. Connection at input and output is through M3 pluggable screw connection. Product's dimensions are 48mm x 130mm x 125mm (wxhxd).
Search Keywords:
QUINTPS24DC48DC5
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$536.84
$536.840
3
$508.21
$1,524.630
5
$500.59
$2,502.950
10
+
$493.08
$4,930.800
Product Guides
Accessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UTA 107/30
Universal DIN rail adapter
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
TRIO-DIODE/48DC/2X10/1X20
Redundancy module with function monitoring - 48 V DC - 2x 10 A - 1x 20 A
QUINT-PS/1AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS/3AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail