QUINT-PS/ 3AC/24DC/10
Phoenix ContactAC/DC Power Supply Single-OUT 24V 10A 13-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/ 3AC/24DC/10
Alias/AKA:
2866705
RoHS:
Yes
HTS:
8504407012
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
320 to 575 V
Dimension:
130 x 125 x 60 mm
The 2866705 is a DIN-rail mount primary-switched Power Supply with SFB technology. Compact power supply units of the new QUINT POWER generation maximize the availability of your system. With the SFB technology (selective fuse breaking technology), six times the nominal current for 12ms, even the standard power circuit-breaker can now also be triggered reliably and quickly. Faulty current paths are switched off selectively, the fault is located and important system parts continue to operate. Comprehensive diagnostics are provided through constant monitoring of output voltage and current. This preventive function monitoring visualizes critical operating modes and reports them to the control unit before an error can occur.
Search Keywords:
QUINTPS3AC24DC10
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$517.58
$517.580
3
$489.98
$1,469.940
5
$482.63
$2,413.150
10
+
$475.39
$4,753.900
Product Guides