QUINT-PS/3AC/24DC/40
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 3-phase - output: 24 V DC/40 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/3AC/24DC/40
Alias/AKA:
2866802
RoHS:
Yes
HTS:
8504407018
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
450 to 800 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
176 x 96 x 130 mm
The PHOENIX CONTACT QUINT-PS/3AC/24DC/40 is a high-quality power supply specifically designed for DIN rail mounting. This primary-switched QUINT POWER power supply features innovative SFB (Selective Fuse Breaking) Technology, which provides enhanced protection by selectively breaking faulty circuits.With an input of 3-phase, this power supply effortlessly converts it into a stable 24 V DC output with a robust current capacity of 40 A. It ensures reliable and efficient power distribution for a wide range of industrial applications.This QUINT-PS/3AC/24DC/40 power supply is built to meet the strictest quality standards, offering superior performance, longevity, and precision. Its compact size and ease of installation make it an ideal choice for various industrial environments.
Search Keywords:
QUINTPS3AC24DC40
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
172
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$1,015.80
$1,015.800
3
$988.71
$2,966.130
5
$963.03
$4,815.150
10
+
$948.59
$9,485.900
Product Guides
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 6A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-ORING/24DC/2X20/1X40
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec ...
CB TM1 10A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 8A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UTA 107
Universal DIN rail adapter - for screwing on switchgear