QUINT-PS/48DC/48DC/5
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - input: 48 V DC - output: 48 V DC/5 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/48DC/48DC/5
Alias/AKA:
2905008
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Outputs:
1
Output Voltage:
48 V
Mounting:
DIN Rail
Type:
Switching
Dimension:
125 x 48 x 130 mm
Output Type:
Fixed
Family:
2905008
Style:
DIN Rail
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - input: 48 V DC - output: 48 V DC/5 A
Search Keywords:
QUINTPS48DC48DC5
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$470.00
$470.000
3
$446.77
$1,340.310
5
$440.07
$2,200.350
10
+
$433.46
$4,334.600
Product Guides
Accessories
QUINT-PS/1AC/48DC/10
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
TRIO-DIODE/48DC/2X10/1X20
Redundancy module with function monitoring - 48 V DC - 2x 10 A - 1x 20 A
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter