help desk software
DATA SHEET

QUINT-PS/60-72DC/24DC/10

Phoenix Contact

Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/60-72DC/24DC/10
Alias/AKA:
2905009
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
42 to 96 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
10 A
Mounting:
DIN Rail
Type:
Step Down
Dimension:
130 x 48 x 125 mm
Output Type:
Fixed
Family:
2905009
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A
Search Keywords:
QUINTPS6072DC24DC10
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$389.46
$389.460
3
$373.67
$1,121.010
5
$368.06
$1,840.300
10 +
$359.11
$3,591.100
Tools/3D Models
Product Guides