help desk software
DATA SHEET

QUINT-UPS/ 1AC/ 1AC/500V

Phoenix Contact

UPS DIN Rail 120V/230V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 1AC/ 1AC/500V
Alias/AKA:
2320270
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Backup Time:
60 min
Family:
2320270
Efficiency:
98 %
The PHOENIX CONTACT QUINT-UPS/1AC/1AC/500V is a compact, high-performance uninterruptible power supply (UPS) designed specifically for DIN rail mounting. This UPS is ideal for critical applications where continuous power supply is crucial, such as in industrial automation, telecommunications, and IT systems.With an input voltage range of 120V/230V, the QUINT-UPS ensures reliable power backup and protection against power disruptions, voltage fluctuations, and harmonics. It is equipped with a powerful lead-acid battery that provides sufficient backup time during power outages, allowing for a seamless operation and preventing data loss.Featuring advanced technology and intelligent battery management, the QUINT-UPS ensures optimal power supply efficiency and prolongs the battery's lifespan. It offers various diagnostic and monitoring options, including visual indicators, alarm contacts, and communication interfaces for easy integration into existing systems.With its compact DIN rail design, the QUINT-UPS can be easily mounted in electrical enclosures, saving valuable space. It is built with robust and durable materials, ensuring reliable performance in harsh industrial environments. Overall, the PHOENIX CONTACT QUINT-UPS/1AC/1AC/500V is a reliable and efficient UPS solution that guarantees continuous power supply and protects critical equipment and systems from power disturbances.
Search Keywords:
QUINTUPS1AC1AC500V
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
79   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,314.09
$1,314.090
3
$1,262.89
$3,788.670
5
$1,243.95
$6,219.750
10 +
$1,225.29
$12,252.900
Tools/3D Models
Product Guides