Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 1AC/ 1AC/500VA
RoHS:
Yes
HTS:
8504407012
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Battery Recharge Time:
N/A
Battery Capacity:
N/A
Data Lines Connector:
N/A
Family:
2320270
Efficiency:
98 %
Battery Voltage Rating:
N/A
Backup Time:
60 min
The Phoenix Contact Canada part 2320270 is an uninterruptible power supply (UPS) with IQ technology designed for 120 V AC/230 V AC applications. With a capacity of 500 VA, this UPS ensures continuous power supply to critical electronic equipment, such as servers, routers, and switches.One of the key features of this UPS is its IQ technology, which provides real-time information about the charging state, remaining runtime, and service life of the rechargeable battery module. This valuable information enhances system availability and allows for proactive management of the UPS.With the ability to switch seamlessly between mains and battery power, this UPS guarantees uninterrupted power supply during power outages or fluctuations. It also protects against voltage spikes, sags, and other electrical disturbances, ensuring the longevity and consistent performance of connected devices.The Phoenix Contact Canada part 2320270 is compact, reliable, and easy to install, making it suitable for a variety of applications, including industrial automation, telecommunications, and IT infrastructure. With its advanced features and robust construction, this UPS offers peace of mind and optimal power protection for your critical equipment.
Search Keywords:
QUINTUPS1AC1AC500VA
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
8 Weeks
Product Guides