Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 24DC/12DC/5/24D
Alias/AKA:
2320461
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Efficiency:
98 %
Battery Voltage Rating:
N/A
Battery Capacity:
N/A
Backup Time:
180 min
Battery Recharge Time:
N/A
Family:
2320461
Data Lines Connector:
N/A
The PHOENIX CONTACT part QUINT-UPS/ 24DC/12DC/5/24D is a reliable DC uninterruptible power supply (UPS) designed for DIN Rail mounting. It features a 24V input and provides a 12V output, making it suitable for a wide range of industrial applications. The UPS ensures a continuous and reliable power supply, protecting critical equipment and systems from power interruptions and voltage fluctuations. With its compact and space-saving design, it can easily be integrated into existing control cabinets and automation systems. The QUINT-UPS/ 24DC/12DC/5/24D is a dependable solution for ensuring uninterrupted power in industrial environments.
Search Keywords:
QUINTUPS24DC12DC524D
IN STOCK:
0
Manufacturer Stock:
31
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$500.11
$500.110
3
$473.44
$1,420.320
5
$466.34
$2,331.700
10
+
$459.34
$4,593.400
Product Guides