help desk software
DATA SHEET

QUINT-UPS/ 24DC/ 24DC/10

Phoenix Contact

Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/10 A - including mounted universal DIN rail adapter UTA 107/30 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 24DC/ 24DC/10
Alias/AKA:
2320225
RoHS:
Yes
HTS:
8537109170
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Data Lines Connector:
N/A
Efficiency:
98 %
Battery Voltage Rating:
N/A
Battery Capacity:
N/A
Battery Recharge Time:
N/A
Family:
2320225
Backup Time:
180 min
The PHOENIX CONTACT part QUINT-UPS/ 24DC/ 24DC/10 is an uninterruptible power supply (UPS) specifically designed for DIN rail mounting. It features IQ technology, which provides advanced power management and monitoring capabilities.With an input voltage of 24 V DC and an output voltage of 24 V DC/10 A, this UPS ensures reliable and steady power supply to your critical devices and systems. It includes a mounted universal DIN rail adapter UTA 107/30, making installation quick and easy.This UPS is ideal for industrial and automation applications where uninterrupted power is crucial. It offers a reliable solution to protect your equipment from power disruptions and ensure smooth operations. Trust the PHOENIX CONTACT QUINT-UPS/ 24DC/ 24DC/10 for robust power protection in a compact and convenient package.
Search Keywords:
QUINTUPS24DC24DC10
IN STOCK: 13
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$397.73
$397.730
3
$391.76
$1,175.280
5
$385.88
$1,929.400
10 +
$376.89
$3,768.900
Tools/3D Models
Product Guides