QUINT-UPS/ 24DC/ 24DC/40
Phoenix ContactUninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including mounted universal DIN rail adapter UTA 107/30 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 24DC/ 24DC/40
Alias/AKA:
2320241
RoHS:
Yes
HTS:
8537109170
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Recharge Time:
N/A
Battery Voltage Rating:
N/A
Data Lines Connector:
N/A
Family:
2320241
Backup Time:
30 min
Efficiency:
99 %
Battery Capacity:
N/A
The PHOENIX CONTACT QUINT-UPS/ 24DC/ 24DC/40 is a reliable uninterruptible power supply (UPS) designed for DIN rail mounting. With its advanced IQ technology, this UPS ensures uninterrupted power supply for critical applications. It has 24 V DC input and delivers a 24 V DC output with a current of 40 A, making it suitable for a wide range of industrial and automation applications. The package includes a pre-mounted universal DIN rail adapter UTA 107/30, making installation quick and hassle-free. With its robust construction and intelligent features, the PHOENIX CONTACT QUINT-UPS/ 24DC/ 24DC/40 is an ideal choice for ensuring uninterrupted power supply in demanding environments.
Search Keywords:
QUINTUPS24DC24DC40
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
107
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$953.85
$953.850
3
$928.42
$2,785.260
5
$904.30
$4,521.500
10
+
$890.74
$8,907.400
Product Guides
Accessories
IFS-CONFSTICK-L
Multi-functional memory block with handle for the INTERFACE system; for easy storage and b ...
IFS-USB-DATACABLE
Used for communicating between industrial PCs and Phoenix Contact devices with the 12-pos. ...
UPS-BAT/LI-ION/24DC/120WH
Energy storage device - LI-ION technology - 24 V DC - 120 Wh - for ambient temperatures of ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
UPS-BAT/VRLA/24DC/38AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 38 Ah - automatic detection ...
UPS-BAT/VRLA-WTR/24DC/26AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 26 Ah - tool-free battery r ...
UPS-CAP/24DC/10A/10KJ
Maintenance-free energy storage based on double-layer capacitor - 24 V DC - 10 kJ - automa ...
UPS-CAP/24DC/20A/20KJ
Maintenance-free energy storage based on double-layer capacitor - 24 V DC - 20 kJ - automa ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter
IFS-CONFSTICK
Multi-functional memory block for the INTERFACE systemf for easy storage and backup of the ...
IFS-RS232-DATACABLE
Data cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix ...
UPS-BAT/VRLA-WTR/24DC/13AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery r ...
UPS-BAT/VRLA/24DC/7.2AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah - tool-free battery ...