QUINT-UPS/24DC/24DC/5
Phoenix ContactUninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/5 A - including mounted universal DIN rail adapter UTA 107/30 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/24DC/24DC/5
Alias/AKA:
2320212
RoHS:
Yes
HTS:
8537109170
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Recharge Time:
N/A
Backup Time:
120 min
Battery Voltage Rating:
N/A
Efficiency:
98 %
Data Lines Connector:
N/A
Family:
2320212
Battery Capacity:
N/A
The PHOENIX CONTACT QUINT-UPS/24DC/24DC/5 is an uninterruptible power supply designed for DIN rail mounting. It features IQ technology, ensuring reliable power backup for critical applications. The input voltage is 24 V DC, and the output voltage is 24 V DC with a 5 A current capacity. This UPS also comes with a mounted universal DIN rail adapter UTA 107/30, making installation quick and easy.
Search Keywords:
QUINTUPS24DC24DC5
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
58
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$393.25
$393.250
3
$377.31
$1,131.930
5
$371.65
$1,858.250
10
+
$362.61
$3,626.100
Product Guides
Accessories
IFS-CONFSTICK-L
Multi-functional memory block with handle for the INTERFACE system; for easy storage and b ...
IFS-USB-DATACABLE
Used for communicating between industrial PCs and Phoenix Contact devices with the 12-pos. ...
UPS-BAT/LI-ION/24DC/120WH
Energy storage device - LI-ION technology - 24 V DC - 120 Wh - for ambient temperatures of ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
UPS-BAT/VRLA/24DC/3.4AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah - tool-free battery ...
UPS-BAT/VRLA/24DC/1.3AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 1.3 Ah - tool-free battery ...
UTA 107/30
Universal DIN rail adapter
UPS-BAT/VRLA/24DC/7.2AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah - tool-free battery ...
IFS-CONFSTICK
Multi-functional memory block for the INTERFACE systemf for easy storage and backup of the ...
IFS-RS232-DATACABLE
Data cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail