Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 24DC/ 24DC/ 5/1
Alias/AKA:
2320254
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2320254
Efficiency:
97.1 %
Battery Capacity:
N/A
Backup Time:
5 min
Battery Recharge Time:
N/A
Data Lines Connector:
N/A
Battery Voltage Rating:
N/A
The PHOENIX CONTACT part QUINT-UPS/ 24DC/ 24DC/ 5/1 is a reliable and efficient uninterruptible power supply (UPS) module specifically designed for DC applications. With its compact DIN rail design, it seamlessly integrates into any industrial control panel or cabinet.This UPS module ensures uninterrupted power supply to critical DC loads, protecting them from power outages, voltage fluctuations, and other electrical disturbances. It provides a stable 24V DC output, allowing for continuous operation of sensitive equipment such as PLCs, computers, and communication systems.Featuring advanced battery management technology, the QUINT-UPS/ 24DC/ 24DC/ 5/1 optimizes the performance and lifespan of the connected batteries. It offers a built-in battery monitoring system, automatic battery test, and battery charging management, ensuring reliable backup power when needed.The QUINT-UPS/ 24DC/ 24DC/ 5/1 is designed with high efficiency and low power dissipation, reducing energy costs and minimizing heat generation. It also incorporates various protective features such as short-circuit protection, overload protection, and overvoltage protection, safeguarding your valuable equipment from potential damages.Trust the PHOENIX CONTACT QUINT-UPS/ 24DC/ 24DC/ 5/1 to deliver a reliable, versatile, and space-saving solution for your DC power backup needs.
Search Keywords:
QUINTUPS24DC24DC51
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$583.91
$583.910
3
$552.77
$1,658.310
5
$544.48
$2,722.400
10
+
$536.31
$5,363.100
Product Guides