RAD-2400-IFS
Phoenix ContactRadioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended with I/O modules - RSMA (female) antenna connection - point-to-point - star - and mesh networks up to 250 stations - range of up to 5 km (with a clear line of sight) - for worldwide use .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-2400-IFS
Alias/AKA:
2901541
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A992C
Supplier Standard Pack
1
Radioline is the new wireless system for large systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel - without any programming. Radioline transmits I/O signals (I/O mode) or serial data (serial mode) and is therefore very versatile. Alternatively, I/O signals can now also be connected to controllers directly using the Modbus protocol (PLC/Modbus RTU mode).
In addition, you can implement various network structures: from a simple point-to-point connection to complex mesh networks. Thanks to the latest Trusted Wireless technology, Radioline is the ideal choice for industrial use. Series Radioline Series
Connector Type COMBI Plug
Depth 114.5 mm
Frequency 2400 MHz
Height 99 mm
Interface RS232, RS485 2-Wire
Contact Material PdRu, gold-plated
Housing Material PA 6.6-FR
Screw Type M3
Termination Screw
Type Trasnceiver
Width 17.5 mm
Wire Termination Type Screw
Search Keywords:
RAD2400IFS
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
65
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$599.55
$599.550
3
$567.57
$1,702.710
5
$559.06
$2,795.300
10
+
$550.67
$5,506.700
Product Guides
Accessories
CN-LAMBDA/4-5.9-BB
Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces ...
BAR-ANT-N-N-EX
Antenna barrier for control cabinet feed-through - type of protection: Ex i - degree of pr ...
ANT-DIR-2459-01
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: ...
RAD-PIG-EF316-N-RSMA
Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - in ...
FL RUGGED BOX POLE SET
Set for mast mounting of the FL RUGGED BOX housing - incl. screw clamps for masts up to a ...
RAD-ADP-RSMA/M-RSMA/F-90
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: RSMA (male) -> RSMA (fe ...
RAD-AI4-IFS
Radioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA)
RAD-CONF-RF5
Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wirel ...
RAD-PIG-RSMA/N-3
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1 ...
RAD-PT100-4-IFS
Radioline - I/O extension module - 4 Pt 100 inputs (-50°C ... +250°C / -58 °F ... 482 °F)
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-CABLE-USB
Radioline - USB data cable for communication between the PC and Radioline devices - energy ...
RAD-CAB-EF393- 3M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
RAD-CAB-EF393-10M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
RAD-ADP-N/F-N/F
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - de ...
RAD-TAPE-SV-19-3
Vulcanizing sealing tape for external protection of adapters - cable connections - etc. ag ...
RAD-CONF-RF3
Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wirel ...
RAD-CONF-RF7
Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wirel ...
RAD-MEMORY
Radioline - memory stick for saving custom configuration data
FL LCX PIG-EF142-N-N
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation ...
RAD-PIG-RSMA/N-0.5
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-1
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-2
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
FL RUGGED BOX
Control box for robust construction of wireless systems for industrial applications - IP66 ...
RAD-AO4-IFS
Radioline - I/O extension module - 4 analog current or voltage outputs (0/4 mA ... 20 mA - ...
RAD-CAB-EF393- 5M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
RAD-CAB-EF393-15M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
RAD-DAIO6-IFS
Radioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 ...
RAD-DI4-IFS
Radioline - I/O extension module - 4 digital inputs (0 ... 250 V AC/DC)
RAD-DI8-IFS
Radioline - I/O extension module - 8 digital inputs (0 ... 30.5 V DC) or 2 pulse inputs up ...
RAD-DO8-IFS
Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA)
RAD-DOR4-IFS
Radioline - I/O extension module - 4 digital relay outputs (5 A - 250 V AC/DC)
RAD-ISM-2400-ANT-OMNI-6-0
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-2400-ANT-OMNI-9-0
Omnidirectional antenna - 2.4 GHz - gain: 9 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-2400-ANT-PAR-19-0
Parabolic antenna, IP65 degree of protection, 19 dBi gain, linear vertical, N (female) con ...
SKS 8-SNS35
Shield connection terminal block - for applying the shield to busbars
RAD-PIG-RSMA/N-5
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 2 ...
RAD-SPL-2-N/N
Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - conne ...
RAD-2400-ANT-OMNI-6-0-SW
Omnidirectional antenna, 2.4 GHz, 6 dBi, linear vertical, opening angle h/v 360°/20°, N ...