RAD-900-ANT-OMNI-2-2-RSMA
Phoenix ContactOmnidirectional antenna - 900 MHz - gain: 2 dBi - polarization: linear - degree of protection: IP65 - connection: RSMA (male) - incl. 1.8 m / 6 ft. connecting cable and mounting bracket for wall mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-900-ANT-OMNI-2-2-RSMA
Alias/AKA:
2904801
RoHS:
Yes
HTS:
8517790000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
89 x 3 mm
Family:
2904801
Center Frequency:
N/A
Omnidirectional antenna, 900 MHz, gain: 2 dBi, polarization: linear, degree of protection: IP65, connection: RSMA (male), incl. 1.8 m / 6 ft. connecting cable and mounting bracket for wall mounting Small antennas are suitable for applications with a shorter range
Large antennas are suitable for applications requiring longer range
Point-to-multipoint configurations
Mobile or stationary applications
Search Keywords:
RAD900ANTOMNI22RSMA
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
88
can ship
12/2/24
Factory Lead-Time
23 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
1
$134.90
$134.900
5
$124.84
$624.200
10
$113.03
$1,130.300
25
$111.33
$2,783.250
50
$108.62
$5,431.000
75
$106.99
$8,024.250
100
+
$105.39
$10,539.000
Product Guides