RAD-900-ANT-OMNI-2-N
Phoenix ContactOmnidirectional antenna - 868 MHz / 900 MHz - gain: 2 dBi - polarization: linear - opening angle: h/v 360°/50° - degree of protection: IP66 - connection: N (female) - for control cabinet mounting (optional wall mounting) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-900-ANT-OMNI-2-N
Alias/AKA:
2904802
RoHS:
Yes
HTS:
8517790000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Center Frequency:
900 MHz
Family:
2904802
Dimension:
88.9 x 3.18 mm
Omnidirectional antenna, 868 MHz / 900 MHz, gain: 2 dBi, polarization: linear, opening angle: h/v 360°/50°, for control cabinet mounting (optional wall mounting) Connection Type Type N (female)
Diameter 1.42" (36mm)
Frequency 868-960 MHz
Height 3.31" (84mm)
Impedance 50 Ohms
Material Xenoy 5720U-7014 (Antenna housing)
Mounting Type Control cabinet
Polarization Linear vertical
Gain 2.15 dBi
IP Rating IP66
Search Keywords:
RAD900ANTOMNI2N
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
65
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$130.83
$130.830
5
$121.70
$608.500
10
$110.98
$1,109.800
25
$109.32
$2,733.000
50
$106.99
$5,349.500
75
$105.38
$7,903.500
100
+
$103.80
$10,380.000
Product Guides