RAD-900-IFS
Phoenix ContactRadioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with I/O modules - RSMA (female) antenna connection - point-to-point - star - and mesh networks up to 250 stations - range of up to 32 km (line of sight) - use in North America .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-900-IFS
Alias/AKA:
2901540
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A992C
Supplier Standard Pack
1
The PHOENIX CONTACT RAD-900-IFS is a versatile 900 MHz wireless transceiver specifically designed for North American use. This transceiver features a RS-232/485 interface and can easily be extended with I/O modules, making it perfect for a wide range of applications.With its RSMA (female) antenna connection, the RAD-900-IFS supports point-to-point, star, and mesh networks with up to 250 stations. It offers an impressive range of up to 32 km in line of sight conditions, ensuring excellent connectivity even in large outdoor areas.Ideal for industrial and commercial environments, the RAD-900-IFS provides reliable wireless communication for data transmission, control, and monitoring. Its robust design guarantees high performance and durability, even in challenging conditions.Whether you need to establish a secure wireless connection for remote monitoring, control systems, or data transmission, the RAD-900-IFS offers a flexible and powerful solution designed to meet your specific needs.
Search Keywords:
RAD900IFS
IN STOCK:
19
Ships today, if you order in
Manufacturer Stock:
90
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$793.64
$793.640
3
$772.48
$2,317.440
5
$752.41
$3,762.050
10
+
$741.13
$7,411.300
Product Guides
Accessories
CN-UB-70DC-6-BB
Attachment plug with surge protection for coaxial signal interfaces. Connection: N connect ...
CN-LAMBDA/4-2.2-BB
Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces ...
RAD-900-CONF-RF1
Radioline - configuration stick for easy and safe network addressing for the 900 MHz wirel ...
RAD-AI4-IFS
Radioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA)
RAD-CAB-PFP400-60
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-900-ANT-OMNI-2-2-RSMA
Omnidirectional antenna - 900 MHz - gain: 2 dBi - polarization: linear - degree of protect ...
RAD-ISM-900-ANT-OMNI-5
Omnidirectional antenna - 900 MHz - gain: 7 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-900-ANT-YAGI-10-N
Directional antenna 868 MHz / 900 MHz - gain: 12 dBi - polarization: linear - opening angl ...
RAD-PIG-RSMA/N-3
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1 ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-CABLE-USB
Radioline - USB data cable for communication between the PC and Radioline devices - energy ...
RAD-ISM-900-ANT-YAGI-3-N
Directional antenna - 868 MHz / 900 MHz - gain: 5 dBi - polarization: linear - opening ang ...
RAD-CAB-PFP240-10
Antenna cable - outside diameter: 6 mm (0.24 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP400-100
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-ADP-N/F-N/F
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - de ...
RAD-TAPE-SV-19-3
Vulcanizing sealing tape for external protection of adapters - cable connections - etc. ag ...
RAD-MEMORY
Radioline - memory stick for saving custom configuration data
RAD-900-ANT-OMNI-2-N
Omnidirectional antenna - 868 MHz / 900 MHz - gain: 2 dBi - polarization: linear - opening ...
RAD-CAB-RG213-40
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-PIG-RSMA/N-0.5
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-1
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-2
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-SYS-NEMA4X-900
NEMA 4X enclosure for wireless systems
RAD-AO4-IFS
Radioline - I/O extension module - 4 analog current or voltage outputs (0/4 mA ... 20 mA - ...
RAD-CAB-RG213-50
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-DAIO6-IFS
Radioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 ...
RAD-DI4-IFS
Radioline - I/O extension module - 4 digital inputs (0 ... 250 V AC/DC)
RAD-DI8-IFS
Radioline - I/O extension module - 8 digital inputs (0 ... 30.5 V DC) or 2 pulse inputs up ...
RAD-DO8-IFS
Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA)
RAD-DOR4-IFS
Radioline - I/O extension module - 4 digital relay outputs (5 A - 250 V AC/DC)
RAD-ISM-900-ANT-YAGI-6.5-N
Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening a ...
RAD-CAB-PFP400-20
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP400-80
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP500-25
Antenna cable, 25 ft. in length, type N (male) to type N (male), 50 Ω impedance
RAD-CAB-PFP600-150
Antenna cable - outside diameter: 15 mm (0.6 in.) - inner conductor: solid - attenuation: ...