RAD-AI4-IFS
Phoenix ContactRadioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-AI4-IFS
Alias/AKA:
2901537
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Analog extension module with 4 analog current inputs (0/4 mA ... 20 mA), with screw connection, incl. DIN rail connector Series Radioline Series
Dimensions 17.5 x 99 x 114.5 mm
Mounting Type DIN Rail/Panel
Supply Voltage 19.2 to 30.5 VDC
Type Analog
Approvals IECEx, UL Listed, cUL Listed, ATEX, cULus Listed, UL Listed, cUL Listed, EAC, cULus Listed
Input Type Analog Current
Primary Type Extension Module
Alternate Mfr Part Number RAD-AI4-IFS
Search Keywords:
RADAI4IFS
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
27
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$366.82
$366.820
3
$351.95
$1,055.850
5
$346.67
$1,733.350
10
+
$338.23
$3,382.300
Product Guides
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
MINI MCR-SL-UI-UI-NC
3-way isolating amplifier for the electrical isolation of analog signals - I/O can be conf ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...
RAD-AO4-IFS
Radioline - I/O extension module - 4 analog current or voltage outputs (0/4 mA ... 20 mA - ...