RAD-CABLE-USB
Phoenix ContactRadioline - USB data cable for communication between the PC and Radioline devices - energy supply for diagnostics and configuration via the USB port of the PC - cable length: 2 m / 6.5 ft .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-CABLE-USB
Alias/AKA:
2903447
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
USB
Cable Length:
2 m
Color:
N/A
Radioline - USB data cable for communication between the PC and Radioline devices, energy supply for diagnostics and configuration via the USB port of the PC, cable length: 2 m / 6.5 ft Application Communication
Series Radioline Series
Connection Type USB 2.0
For Use With PCs
Type USB
Approvals EAC
Primary Type Cable
Alternate Mfr Part Number RAD-CABLE-USB
Cable Length 2m m
Search Keywords:
RADCABLEUSB
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
41
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$116.26
$116.260
5
$107.58
$537.900
10
$98.74
$987.400
25
$96.11
$2,402.750
50
$93.61
$4,680.500
100
$92.21
$9,221.000
250
+
$90.82
$22,705.000
Product Guides
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...