RAD-CAB-PFP240-10
Phoenix ContactAntenna cable - outside diameter: 6 mm (0.24 in.) - inner conductor: solid - attenuation: 1.0 / 1.5 / 2.1 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 3 m (10 ft.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-CAB-PFP240-10
Alias/AKA:
5606124
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Antenna
Gender:
M-M
Wire Size:
N/A
Cable Length:
3 m
Operating Temperature:
-40 to 85 °C
The 5606124 is antenna cable with outside diameter: 6 mm (0.24 in. ), inner conductor: solid, attenuation: 1.0 / 1.5 / 2.1 dB at 0.9 / 2.4 / 5.8 GHz, connection: 2x N (male) and cable length: 3 m (10 ft. ).
Search Keywords:
RADCABPFP24010
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$96.01
$96.010
5
$89.31
$446.550
10
$82.48
$824.800
25
$80.44
$2,011.000
50
$78.52
$3,926.000
100
$77.34
$7,734.000
250
+
$76.18
$19,045.000
Product Guides