RAD-CAB-PFP400-20
Phoenix ContactAntenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 1.0 / 1.5 / 2.2 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 6 m (20 ft.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-CAB-PFP400-20
Alias/AKA:
5606125
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Antenna
Gender:
M-M
Wire Size:
N/A
Cable Length:
6 m
Operating Temperature:
-40 to 85 °C
The 5606125 is antenna cable with outside diameter: 10 mm (0.4 in. ), inner conductor: solid, attenuation: 1.0 / 1.5 / 2.2 dB at 0.9 / 2.4 / 5.8 GHz, connection: 2x N (male) and cable length: 6 m (20 ft. ).
Search Keywords:
RADCABPFP40020
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
31
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$97.00
$97.000
5
$95.54
$477.700
10
$94.11
$941.100
25
$92.70
$2,317.500
50
$91.30
$4,565.000
100
$89.94
$8,994.000
250
+
$88.59
$22,147.500
Product Guides