help desk software
DATA SHEET

RAD-CONF-RF7

Phoenix Contact

Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wireless module (RAD-2400-...) - unique network ID - RF band 7

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-CONF-RF7
Alias/AKA:
2902816
RoHS:
Yes
HTS:
8523510000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Mounting:
Cable Mount
Body Orientation:
N/A
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wireless module (RAD-2400-...) - unique network ID - RF band 7
Search Keywords:
RADCONFRF7
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.68
$75.680
5
$71.09
$355.450
10
$67.03
$670.300
25
$62.56
$1,564.000
50
$61.62
$3,081.000
100
$60.70
$6,070.000
250 +
$58.65
$14,662.500
Tools/3D Models
Product Guides