help desk software
DATA SHEET

RAD-CON-MCX-N-SB

Phoenix Contact

Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuation: 0.9 dB at 900 MHz - connection: MCX (male) -> N (female) - cable length: 1.2 m (4 ft.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-CON-MCX-N-SB
Alias/AKA:
2867717
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuation: 0.9 dB at 900 MHz - connection: MCX (male) -> N (female) - cable length: 1.2 m (4 ft.)
Search Keywords:
RADCONMCXNSB
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.92
$106.920
5
$83.80
$419.000
10
$79.06
$790.600
25
$74.58
$1,864.500
50
$73.46
$3,673.000
100
$72.36
$7,236.000
250 +
$71.28
$17,820.000
Tools/3D Models
Product Guides