RAD-DAIO6-IFS
Phoenix ContactRadioline - I/O extension module - 2 digital inputs and outputs (0 ... 250 V AC/DC) and 1 analog input (0/4 ... 20 mA) and output (0/4 ... 20 mA - 0 ... 10 V) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-DAIO6-IFS
Alias/AKA:
2901533
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
30.5 V
Interface Type:
N/A
Category:
I/O Extension Module
Family:
2901533
Maximum Supply Current:
N/A
Dimension:
114.5 x 17.5 x 99 mm
The PHOENIX CONTACT RAD-DAIO6-IFS is a versatile I/O extension module designed for use with the Radioline system. It features 2 digital inputs and outputs with a wide voltage range of 0 to 250 V AC/DC, allowing for flexible integration into different applications. Additionally, it includes 1 analog input that supports a current range of 0/4 to 20 mA, as well as an analog output that supports both current (0/4 to 20 mA) and voltage (0 to 10 V) signals. This module is perfect for expanding the I/O capabilities of your Radioline system, providing enhanced control and monitoring capabilities.
Search Keywords:
RADDAIO6IFS
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
335
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$366.82
$366.820
3
$351.95
$1,055.850
5
$346.67
$1,733.350
10
+
$338.23
$3,382.300
Product Guides
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...