RAD-DI8-IFS
Phoenix ContactRadioline - I/O extension module - 8 digital inputs (0 ... 30.5 V DC) or 2 pulse inputs up to 100 Hz .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-DI8-IFS
Alias/AKA:
2901539
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
I/O Extension Module
Dimension:
114.5 x 17.5 x 99 mm
Maximum Operating Supply Voltage:
30.5 V
Family:
2901539
Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable. Series Radioline Series
Dimensions 17.5 x 99 x 114.5 mm
Mounting Type DIN Rail/Panel
Output Type Digital
Supply Voltage 50 V VDC
Termination Screw
Type Extension Module
Input Type Digital
Number of Channels 2
Number of Inputs 8
Primary Type Extension Module
IP Rating IP20
Search Keywords:
RADDI8IFS
IN STOCK:
9
Ships today, if you order in
Manufacturer Stock:
171
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$356.18
$356.180
3
$342.80
$1,028.400
5
$337.65
$1,688.250
10
+
$330.45
$3,304.500
Product Guides
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...
RAD-DO8-IFS
Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA)