RAD-DOR4-IFS
Phoenix ContactRadioline - I/O extension module - 4 digital relay outputs (5 A - 250 V AC/DC) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-DOR4-IFS
Alias/AKA:
2901536
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Electromechanical
Typical Input Voltage:
19.2 to 30.5 VDC
Maximum Input Voltage:
30.5 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
250,24 VAC|VDC
Maximum Load Current:
5 A
I/O Isolation Voltage:
300 VAC
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C
Digital I/O extension module with 4 digital relay outputs (6 A, 250 V AC/ 24 V DC), with screw connection, incl. DIN rail connector. Height 99 mm
Length 114.5 mm
Width 17.5 mm
No. of outputs (max.) 4
No. of relay outputs (max.) 4
IP rating
IP20
Operating voltage 24 Vdc
Max. output current per channel 5 A
Search Keywords:
RADDOR4IFS
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$332.23
$332.230
3
$318.57
$955.710
5
$310.08
$1,550.400
10
$305.43
$3,054.300
15
+
$300.85
$4,512.750
Product Guides
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...
RAD-DI4-IFS
Radioline - I/O extension module - 4 digital inputs (0 ... 250 V AC/DC)