RAD-IN+OUT-2D-1A-I
Phoenix ContactAnalog /digital module for 2 digital inputs/outputs and 1 analog input/output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-IN+OUT-2D-1A-I
Alias/AKA:
2867322
RoHS:
Yes
HTS:
8517700000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
5 to 30,5 to 30 VDC|VAC
Maximum Input Voltage:
5 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30,250 VDC|VAC
Maximum Load Current:
0.5 A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued
Analog /digital module for 2 digital inputs/outputs and 1 analog input/output