RAD-ISM-2400-ANT-OMNI-6-0
Phoenix ContactOmnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: IP67 - seawater-resistant - connection: N (female) - incl. mounting bracket and mast clips - ATEX and IECEx approval
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-ISM-2400-ANT-OMNI-6-0
Alias/AKA:
2885919
RoHS:
Yes
HTS:
8517710000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
250 x 22 mm
Center Frequency:
N/A
Family:
2885919
The 2885919 is 2.4 GHz omnidirectional antenna with 6 dBi gain, linear polarization and 360°/30° opening angle.
Search Keywords:
RADISM2400ANTOMNI60
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$299.65
$299.650
3
$288.22
$864.660
5
$281.11
$1,405.550
10
$276.89
$2,768.900
15
+
$272.74
$4,091.100
Product Guides