RAD-ISM-900-ANT-OMNI-5
Phoenix ContactOmnidirectional antenna - 900 MHz - gain: 7 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-ISM-900-ANT-OMNI-5
Alias/AKA:
2867199
RoHS:
Yes
HTS:
8517790000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
609 x 3 mm
Center Frequency:
900 MHz
Family:
2867199
Life Cycle:
Discontinued
The 2867199 is 900 MHz omnidirectional antenna with 7 dBi gain, linear polarization and 360°/30° opening angle.
Search Keywords:
RADISM900ANTOMNI5
This product is discontinued, but still in stock
IN STOCK:
44
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$384.80
$384.800
3
$368.65
$1,105.950
5
$363.13
$1,815.650
10
+
$353.77
$3,537.700
Product Guides