RAD-ISM-900-ANT-YAGI-10-N
Phoenix ContactDirectional antenna 868 MHz / 900 MHz - gain: 12 dBi - polarization: linear - opening angle: h/v 56°/46° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-ISM-900-ANT-YAGI-10-N
Alias/AKA:
5606614
RoHS:
Yes
HTS:
8517790000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Center Frequency:
900 MHz
Dimension:
172 x 60.5 mm
Family:
5606614
Directional antenna 868 MHz / 900 MHz - gain: 12 dBi - polarization: linear - opening angle: h/v 56°/46° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords:
RADISM900ANTYAGI10N
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
34
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$366.82
$366.820
3
$351.95
$1,055.850
5
$346.67
$1,733.350
10
+
$338.23
$3,382.300
Product Guides