RAD-ISM-900-RX
Phoenix ContactReceiver to expand point-to-multipoint connections, for unidirectional wireless 900 MHz transmission system (America)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-ISM-900-RX
Alias/AKA:
2867047
RoHS:
Yes
HTS:
8517620050
COO:
CA
ECCN:
5A991G
Supplier Standard Pack
1
Category:
Receiver to Expand Point-to-Multipoint Connection
Life Cycle:
Discontinued & Replaced
Receiver to expand point-to-multipoint connections, for unidirectional wireless 900 MHz transmission system (America)
Search Keywords:
RADISM900RX
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
RAD-CAB-PFP400-60
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CON-MCX-RPSMA-EX
Barrier for antenna installation in Ex Class I, Div. 1 and 2; 76 cm; Type RSMA (male) to M ...
RAD-ISM-900-ANT-OMNI-5
Omnidirectional antenna - 900 MHz - gain: 7 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-900-ANT-YAGI-3-N
Directional antenna - 868 MHz / 900 MHz - gain: 5 dBi - polarization: linear - opening ang ...
RAD-CAB-PFP400-100
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CON-MCX-N-SB
Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuati ...
RAD-CON-MCX-MCX-SS
Adapter cable, 30 cm, MCX(m) to MCX (m)
RAD-CAB-RG213-50
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CON-MCX90-N-SS
Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuati ...
RAD-CAB-RG213-40
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CON-SMA-N-SS
Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuati ...
RAD-ISM-900-ANT-OMNI-0-6
Omnidirectional antenna - 900 MHz - gain: 2 dBi - polarization: linear - opening angle: h ...
RAD-ISM-900-ANT-4
4-way distributor for antenna signals (antenna splitter), MCX connection (female)
RAD-ISM-900-ANT-YAGI-6.5-N
Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening a ...
RAD-CAB-PFP400-80
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: ...
RAD-CAB-PFP600-150
Antenna cable - outside diameter: 15 mm (0.6 in.) - inner conductor: solid - attenuation: ...