Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-OUT-4A-I
Alias/AKA:
2867128
RoHS:
Yes
HTS:
8517790000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
9 to 30 VDC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-20 to 65 °C
Analog extension module with 4 analog current outputs 4 mA ... 20mA
Search Keywords:
RADOUT4AI
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$536.59
$536.590
3
$510.07
$1,530.210
5
$502.42
$2,512.100
10
+
$494.88
$4,948.800
Product Guides